Technical documents
Specifications
Brand
RecomOutput Voltage
2 → 35V dc
Maximum Output Power
10.5W
Output Current
300mA
Dimmable
Yes
Input Voltage
4.5 → 36 V dc
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
0 to 4.35 V dc, PWM
AC or DC Input Voltage
DC
IP Rating
IP67
Current Rating
0 → 300mA
Number of Outputs
1
Series
RCD-24
Voltage Rating
36V dc
Configuration
Enclosed
Power Dissipation
800mW
Standards Met
RoHS Compliant
Primary Type
DC-DC
Country of Origin
Taiwan, Province Of China
Product details
Constant Current LED Driver, RCD-24 Series - Wired
Non-isolated
Drives up to ten 2W power LEDs
Constant current source
Output current accuracy ±2%, Output current stability ±1%
Efficiency up to 96%
Wide input voltage range
Short circuit protection
Compact package
LED Drivers
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
RecomOutput Voltage
2 → 35V dc
Maximum Output Power
10.5W
Output Current
300mA
Dimmable
Yes
Input Voltage
4.5 → 36 V dc
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
0 to 4.35 V dc, PWM
AC or DC Input Voltage
DC
IP Rating
IP67
Current Rating
0 → 300mA
Number of Outputs
1
Series
RCD-24
Voltage Rating
36V dc
Configuration
Enclosed
Power Dissipation
800mW
Standards Met
RoHS Compliant
Primary Type
DC-DC
Country of Origin
Taiwan, Province Of China
Product details
Constant Current LED Driver, RCD-24 Series - Wired
Non-isolated
Drives up to ten 2W power LEDs
Constant current source
Output current accuracy ±2%, Output current stability ±1%
Efficiency up to 96%
Wide input voltage range
Short circuit protection
Compact package
