Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Recom LED Driver, 2 → 35V dc Output, 12.25W Output, 350mA Output, Constant Current Dimmable

RS Stock No.: 738-5667Brand: RecomManufacturers Part No.: RCD-24-0.35/PL/B
brand-logo
View all in LED Drivers

Technical documents

Specifications

Brand

Recom

Output Voltage

2 → 35V dc

Maximum Output Power

12.25W

Output Current

350mA

Dimmable

Yes

Input Voltage

4.5 → 36 V dc

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

0 to 4.35 V dc, PWM

AC or DC Input Voltage

DC

Current Rating

0 → 350mA

Number of Outputs

1

Series

RCD-24-PL

Voltage Rating

36V dc

Configuration

Open Frame

Primary Type

DC-DC

Country of Origin

Taiwan, Province Of China

Product details

Recom SMD Open Frame Constant Current LED Driver - RCD-24-PL Series

RCD-24-PL series open frame constant current LED drivers for driving high power white LEDs. These pinless, SMD mount LED power supplys use 2 methods for LED dimming; PMW/digital control and analogue voltage dimming which are independent but can also be combined. The RCD-24-PL LED drivers are suitable for applications such as strip lighting, wall washers and flourescent tube replacement designs where a low profile and narrow width are required.

Features and Benefits

  • Wide input and output voltage range

  • Pinless SMD open frame design to reduce cost and size

  • High ambient temperature of 70°C without derating

  • Digital PWM and analogue voltage dimming

  • Short circuit and overtemperature protection

  • High efficiency of 96%

  • EMC to EN55022 Class A (see part numbers suffixed with /A)

  • EMC to EN55022 Class B (see part numbers suffixed with /B)

Standards

EN 60950-1

LED Drivers

Stock information temporarily unavailable.

P.O.A.

Recom LED Driver, 2 → 35V dc Output, 12.25W Output, 350mA Output, Constant Current Dimmable

P.O.A.

Recom LED Driver, 2 → 35V dc Output, 12.25W Output, 350mA Output, Constant Current Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Recom

Output Voltage

2 → 35V dc

Maximum Output Power

12.25W

Output Current

350mA

Dimmable

Yes

Input Voltage

4.5 → 36 V dc

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

0 to 4.35 V dc, PWM

AC or DC Input Voltage

DC

Current Rating

0 → 350mA

Number of Outputs

1

Series

RCD-24-PL

Voltage Rating

36V dc

Configuration

Open Frame

Primary Type

DC-DC

Country of Origin

Taiwan, Province Of China

Product details

Recom SMD Open Frame Constant Current LED Driver - RCD-24-PL Series

RCD-24-PL series open frame constant current LED drivers for driving high power white LEDs. These pinless, SMD mount LED power supplys use 2 methods for LED dimming; PMW/digital control and analogue voltage dimming which are independent but can also be combined. The RCD-24-PL LED drivers are suitable for applications such as strip lighting, wall washers and flourescent tube replacement designs where a low profile and narrow width are required.

Features and Benefits

  • Wide input and output voltage range

  • Pinless SMD open frame design to reduce cost and size

  • High ambient temperature of 70°C without derating

  • Digital PWM and analogue voltage dimming

  • Short circuit and overtemperature protection

  • High efficiency of 96%

  • EMC to EN55022 Class A (see part numbers suffixed with /A)

  • EMC to EN55022 Class B (see part numbers suffixed with /B)

Standards

EN 60950-1

LED Drivers