Recom LED Driver, 2 → 35V dc Output, 12W Output, 0 → 350mA Output, Constant Current Dimmable

RS Stock No.: 830-3742Brand: RecomManufacturers Part No.: RCD-24-0.35/W/X1
brand-logo
View all in LED Drivers

Technical documents

Specifications

Brand

Recom

Output Voltage

2 → 35V dc

Maximum Output Power

12W

Output Current

0 → 350mA

Dimmable

Yes

Input Voltage

4.5 → 36 V dc

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

0 to 4.35 V dc, PWM

AC or DC Input Voltage

DC

IP Rating

IP67

Number of Outputs

1

Series

RCD-24

Configuration

Enclosed

Primary Type

DC-DC

Country of Origin

Taiwan, Province Of China

Product details

Recom RCD-24 Constant Current LED Driver - Wired with Analogue and PMW Control

Recom RCD-24 series step-down constant current LED drivers designed for driving high power white LEDs. Despite its compact size, the RCD-24 series is fully featured with very high efficiency, wide input voltage range, high ambient operating temperature and two means of dimming: PWM/digital control and analogue voltage dimming. Both dimming controls are independent and can be combined. The driver is also designed to be as reliable as the LEDs it is driving, even at the full operating temperature.

Features and Benefits

  • Non-isolated

  • Drives up to ten 2W power LEDs

  • Constant current source

  • Output current accuracy ±2%, Output current stability ±1%

  • Efficiency up to 96%

  • Wide input voltage range

  • PWM digital and analogue voltage dimming

  • Remote On/Off control pin

  • 0 to 4Vdc analogue dimming

  • Short circuit protection

  • Compact package

LED Drivers

Stock information temporarily unavailable.

P.O.A.

Recom LED Driver, 2 → 35V dc Output, 12W Output, 0 → 350mA Output, Constant Current Dimmable

P.O.A.

Recom LED Driver, 2 → 35V dc Output, 12W Output, 0 → 350mA Output, Constant Current Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Recom

Output Voltage

2 → 35V dc

Maximum Output Power

12W

Output Current

0 → 350mA

Dimmable

Yes

Input Voltage

4.5 → 36 V dc

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

0 to 4.35 V dc, PWM

AC or DC Input Voltage

DC

IP Rating

IP67

Number of Outputs

1

Series

RCD-24

Configuration

Enclosed

Primary Type

DC-DC

Country of Origin

Taiwan, Province Of China

Product details

Recom RCD-24 Constant Current LED Driver - Wired with Analogue and PMW Control

Recom RCD-24 series step-down constant current LED drivers designed for driving high power white LEDs. Despite its compact size, the RCD-24 series is fully featured with very high efficiency, wide input voltage range, high ambient operating temperature and two means of dimming: PWM/digital control and analogue voltage dimming. Both dimming controls are independent and can be combined. The driver is also designed to be as reliable as the LEDs it is driving, even at the full operating temperature.

Features and Benefits

  • Non-isolated

  • Drives up to ten 2W power LEDs

  • Constant current source

  • Output current accuracy ±2%, Output current stability ±1%

  • Efficiency up to 96%

  • Wide input voltage range

  • PWM digital and analogue voltage dimming

  • Remote On/Off control pin

  • 0 to 4Vdc analogue dimming

  • Short circuit protection

  • Compact package

LED Drivers