Technical documents
Specifications
Brand
RecomOutput Voltage
2 → 35V dc
Maximum Output Power
12.25W
Output Current
350mA
Dimmable
Yes
Input Voltage
4.5 → 36 V dc
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
0 to 4.35 V dc, PWM
AC or DC Input Voltage
DC
IP Rating
IP67
Current Rating
0 → 350mA
Series
RCD-24
Voltage Rating
36V dc
Number of Outputs
1
Configuration
Enclosed
Primary Type
DC-DC
Country of Origin
Taiwan, Province Of China
Product details
Recom RCD-24 Constant Current LED Driver - Wired with Analogue and PMW Control
Recom RCD-24 series step-down constant current LED drivers designed for driving high power white LEDs. Despite its compact size, the RCD-24 series is fully featured with very high efficiency, wide input voltage range, high ambient operating temperature and two means of dimming: PWM/digital control and analogue voltage dimming. Both dimming controls are independent and can be combined. The driver is also designed to be as reliable as the LEDs it is driving, even at the full operating temperature.
Features and Benefits
- Non-isolated
- Drives up to ten 2W power LEDs
- Constant current source
- Output current accuracy ±2%, Output current stability ±1%
- Efficiency up to 96%
- Wide input voltage range
- PWM digital and analogue voltage dimming
- Remote On/Off control pin
- 0 to 4Vdc analogue dimming
- Short circuit protection
- Compact package
LED Drivers
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RecomOutput Voltage
2 → 35V dc
Maximum Output Power
12.25W
Output Current
350mA
Dimmable
Yes
Input Voltage
4.5 → 36 V dc
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
0 to 4.35 V dc, PWM
AC or DC Input Voltage
DC
IP Rating
IP67
Current Rating
0 → 350mA
Series
RCD-24
Voltage Rating
36V dc
Number of Outputs
1
Configuration
Enclosed
Primary Type
DC-DC
Country of Origin
Taiwan, Province Of China
Product details
Recom RCD-24 Constant Current LED Driver - Wired with Analogue and PMW Control
Recom RCD-24 series step-down constant current LED drivers designed for driving high power white LEDs. Despite its compact size, the RCD-24 series is fully featured with very high efficiency, wide input voltage range, high ambient operating temperature and two means of dimming: PWM/digital control and analogue voltage dimming. Both dimming controls are independent and can be combined. The driver is also designed to be as reliable as the LEDs it is driving, even at the full operating temperature.
Features and Benefits
- Non-isolated
- Drives up to ten 2W power LEDs
- Constant current source
- Output current accuracy ±2%, Output current stability ±1%
- Efficiency up to 96%
- Wide input voltage range
- PWM digital and analogue voltage dimming
- Remote On/Off control pin
- 0 to 4Vdc analogue dimming
- Short circuit protection
- Compact package
