Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Recom LED Driver, 2 → 35V dc Output, 18W Output, 500mA Output, Constant Current Dimmable

RS Stock No.: 667-1664Brand: RecomManufacturers Part No.: RCD-24-0.50/W
brand-logo
View all in LED Drivers

Technical documents

Specifications

Brand

Recom

Output Voltage

2 → 35V dc

Maximum Output Power

18W

Output Current

500mA

Dimmable

Yes

Input Voltage

4.5 → 36 V dc

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

0 to 4.35 V dc, PWM

AC or DC Input Voltage

DC

IP Rating

IP67

Current Rating

0 → 500mA

Voltage Rating

36V dc

Number of Outputs

1

Series

RCD-24

Configuration

Enclosed

Primary Type

DC-DC

Country of Origin

Taiwan, Province Of China

Product details

Constant Current LED Driver, RCD-24 Series - Wired

Non-isolated
Drives up to ten 2W power LEDs
Constant current source
Output current accuracy ±2%, Output current stability ±1%
Efficiency up to 96%
Wide input voltage range
Short circuit protection
Compact package

LED Drivers

Stock information temporarily unavailable.

P.O.A.

Recom LED Driver, 2 → 35V dc Output, 18W Output, 500mA Output, Constant Current Dimmable

P.O.A.

Recom LED Driver, 2 → 35V dc Output, 18W Output, 500mA Output, Constant Current Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Recom

Output Voltage

2 → 35V dc

Maximum Output Power

18W

Output Current

500mA

Dimmable

Yes

Input Voltage

4.5 → 36 V dc

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

0 to 4.35 V dc, PWM

AC or DC Input Voltage

DC

IP Rating

IP67

Current Rating

0 → 500mA

Voltage Rating

36V dc

Number of Outputs

1

Series

RCD-24

Configuration

Enclosed

Primary Type

DC-DC

Country of Origin

Taiwan, Province Of China

Product details

Constant Current LED Driver, RCD-24 Series - Wired

Non-isolated
Drives up to ten 2W power LEDs
Constant current source
Output current accuracy ±2%, Output current stability ±1%
Efficiency up to 96%
Wide input voltage range
Short circuit protection
Compact package

LED Drivers