Technical documents
Specifications
Brand
RecomMaximum Output Power
21W
Output Current
600mA
Dimmable
Yes
Input Voltage
4.5 → 36 V dc
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
PWM
AC or DC Input Voltage
DC
Current Rating
0 → 600mA
Series
RCD-24
Voltage Rating
36V dc
Primary Type
DC-DC
Country of Origin
Taiwan, Province Of China
Product details
Constant Current LED Driver, PCB Mount with Vref - RCD-24 Series
PCB mount, constant current LED drivers for driving high power white LEDs. These PCB mount, constant current LED drivers use analogue voltage dimming and have built-in reference output voltage to power sensors or for easy analogue dimming.
Wide input and output voltage range
High operating operating temperature range
Analogue voltage dimming
Built in reference output voltage
Short circuit and overtemperature protection
High efficiency of 96%
EMC to EN55022 Class B
Standards
EN 60950-1
LED Drivers
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RecomMaximum Output Power
21W
Output Current
600mA
Dimmable
Yes
Input Voltage
4.5 → 36 V dc
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
PWM
AC or DC Input Voltage
DC
Current Rating
0 → 600mA
Series
RCD-24
Voltage Rating
36V dc
Primary Type
DC-DC
Country of Origin
Taiwan, Province Of China
Product details
Constant Current LED Driver, PCB Mount with Vref - RCD-24 Series
PCB mount, constant current LED drivers for driving high power white LEDs. These PCB mount, constant current LED drivers use analogue voltage dimming and have built-in reference output voltage to power sensors or for easy analogue dimming.
Wide input and output voltage range
High operating operating temperature range
Analogue voltage dimming
Built in reference output voltage
Short circuit and overtemperature protection
High efficiency of 96%
EMC to EN55022 Class B
Standards
EN 60950-1
