Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Recom LED Driver, 2 → 35V Output, 24.5W Output, 700mA Output, Constant Current Dimmable

RS Stock No.: 738-5711Brand: RecomManufacturers Part No.: RCD-24-0.70/Vref
brand-logo
View all in LED Drivers

Technical documents

Specifications

Brand

Recom

Output Voltage

2 → 35V

Maximum Output Power

24.5W

Output Current

700mA

Dimmable

Yes

Input Voltage

4.5 → 36 V dc

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

PWM

AC or DC Input Voltage

DC

IP Rating

IP67

Current Rating

0 → 700mA

Number of Outputs

1

Series

RCD-24

Voltage Rating

36V dc

Power Dissipation

800mW

Standards Met

RoHS Compliant

Primary Type

DC-DC

Country of Origin

Taiwan, Province Of China

Product details

Constant Current LED Driver, PCB Mount with Vref - RCD-24 Series

PCB mount, constant current LED drivers for driving high power white LEDs. These PCB mount, constant current LED drivers use analogue voltage dimming and have built-in reference output voltage to power sensors or for easy analogue dimming.

Wide input and output voltage range
High operating operating temperature range
Analogue voltage dimming
Built in reference output voltage
Short circuit and overtemperature protection
High efficiency of 96%
EMC to EN55022 Class B

Standards

EN 60950-1

LED Drivers

Stock information temporarily unavailable.

P.O.A.

Recom LED Driver, 2 → 35V Output, 24.5W Output, 700mA Output, Constant Current Dimmable
Select packaging type

P.O.A.

Recom LED Driver, 2 → 35V Output, 24.5W Output, 700mA Output, Constant Current Dimmable
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Recom

Output Voltage

2 → 35V

Maximum Output Power

24.5W

Output Current

700mA

Dimmable

Yes

Input Voltage

4.5 → 36 V dc

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

PWM

AC or DC Input Voltage

DC

IP Rating

IP67

Current Rating

0 → 700mA

Number of Outputs

1

Series

RCD-24

Voltage Rating

36V dc

Power Dissipation

800mW

Standards Met

RoHS Compliant

Primary Type

DC-DC

Country of Origin

Taiwan, Province Of China

Product details

Constant Current LED Driver, PCB Mount with Vref - RCD-24 Series

PCB mount, constant current LED drivers for driving high power white LEDs. These PCB mount, constant current LED drivers use analogue voltage dimming and have built-in reference output voltage to power sensors or for easy analogue dimming.

Wide input and output voltage range
High operating operating temperature range
Analogue voltage dimming
Built in reference output voltage
Short circuit and overtemperature protection
High efficiency of 96%
EMC to EN55022 Class B

Standards

EN 60950-1

LED Drivers