Recom, 6 → 44V Output, 46W Output, 1.05A Output, Constant Current

RS Stock No.: 896-2048Brand: RecomManufacturers Part No.: RCOB-1050A
brand-logo
View all in LED Drivers

Technical documents

Specifications

Brand

Recom

Output Voltage

6 → 44V

Maximum Output Power

46W

Output Current

1.05A

Input Voltage

198 → 264 V ac

Operation

Constant Current

Dimming Operation

1-10 V

AC or DC Input Voltage

AC

IP Rating

IP20

Output

6 → 44 V dc @ 0 → 1050 mA

Current Rating

1.05A

Number of Outputs

1

Series

RCOB-A

Voltage Rating

198 → 264V ac

Standards Met

CE, EN-55015, EN-61000-3-2, EN-61000-3-3, EN-61347-1, EN-61347-2-13, EN-61547, ERP, REACH, RoHS

Primary Type

AC-DC

Country of Origin

China

Product details

Recom Constant Current, Dimmable, COB LED Power Supplies, RCOB-A Series

The Recom RCOB-A LED driver series has specifically been developed to meet the requirements of COB (chip-on-board) LEDs. The RCOB-A dimmable LED driver series come with a 1 to 10 V input, can be dimmed from 0 to 100% and offers a suitable driver for virtually any application. The drivers come with active PFC (>0.95), and achieve efficiencies of up to 90%. Thanks to their compact and flat design, these LED drivers can be integrated into any type of lighting system. The RCOB-A series has an input voltage of 198 to 264 VAC. The permissible operating temperature range of these dimmable LED drivers is -20°C to +50°C. A number of safety features protecting the devices against short circuits, overload, overvoltage, and overtemperature ensure maximum availability and reliability. The RCOB-A series of LED drivers is suitable for both independent and built-in installations and for installations inside furniture.

Low Cost 230VAC LED Power Supply
0-10V dimmable
Active Power Factor Correction >0.95
Designed to drive 15W-46W COB LEDs
Terminal Block Input/Output with Cable Clamps
Fully Protected (OLP, SCP, OCP, OTP)
Suitable for Class I and Class II Luminaires

Standards

EN-61347-1, EN-61347-2-13, EN-55015, EN-61547, EN-61000-3-2, EN-61000-3-3 Compliant

Recom - Constant Current LED Power Supply

Stock information temporarily unavailable.

P.O.A.

Recom, 6 → 44V Output, 46W Output, 1.05A Output, Constant Current

P.O.A.

Recom, 6 → 44V Output, 46W Output, 1.05A Output, Constant Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Recom

Output Voltage

6 → 44V

Maximum Output Power

46W

Output Current

1.05A

Input Voltage

198 → 264 V ac

Operation

Constant Current

Dimming Operation

1-10 V

AC or DC Input Voltage

AC

IP Rating

IP20

Output

6 → 44 V dc @ 0 → 1050 mA

Current Rating

1.05A

Number of Outputs

1

Series

RCOB-A

Voltage Rating

198 → 264V ac

Standards Met

CE, EN-55015, EN-61000-3-2, EN-61000-3-3, EN-61347-1, EN-61347-2-13, EN-61547, ERP, REACH, RoHS

Primary Type

AC-DC

Country of Origin

China

Product details

Recom Constant Current, Dimmable, COB LED Power Supplies, RCOB-A Series

The Recom RCOB-A LED driver series has specifically been developed to meet the requirements of COB (chip-on-board) LEDs. The RCOB-A dimmable LED driver series come with a 1 to 10 V input, can be dimmed from 0 to 100% and offers a suitable driver for virtually any application. The drivers come with active PFC (>0.95), and achieve efficiencies of up to 90%. Thanks to their compact and flat design, these LED drivers can be integrated into any type of lighting system. The RCOB-A series has an input voltage of 198 to 264 VAC. The permissible operating temperature range of these dimmable LED drivers is -20°C to +50°C. A number of safety features protecting the devices against short circuits, overload, overvoltage, and overtemperature ensure maximum availability and reliability. The RCOB-A series of LED drivers is suitable for both independent and built-in installations and for installations inside furniture.

Low Cost 230VAC LED Power Supply
0-10V dimmable
Active Power Factor Correction >0.95
Designed to drive 15W-46W COB LEDs
Terminal Block Input/Output with Cable Clamps
Fully Protected (OLP, SCP, OCP, OTP)
Suitable for Class I and Class II Luminaires

Standards

EN-61347-1, EN-61347-2-13, EN-55015, EN-61547, EN-61000-3-2, EN-61000-3-3 Compliant

Recom - Constant Current LED Power Supply