Recom RD DC-DC Converter, ±12V dc/ ±84mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole, +85°C Max Temp -40°C

RS Stock No.: 672-8883Brand: RecomManufacturers Part No.: RD-2412D
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Recom

Output Voltage

±12V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

±84mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

1kV dc

Depth

10.2mm

Width

7.05mm

Length

19.65mm

Series

RD

Load Regulation

±10%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Efficiency

81 → 85%

Country of Origin

Taiwan, Province Of China

Product details

Recom 2W SIP Dual Output Unregulated Isolated DC-DC Converter - RD Series

Unregulated outputs
1kVdc isolation
Power sharing on outputs
Short circuit protected
Efficiency up to 86%
UL94V-0 package material
Industry standard SIP7 package

Standards

EN-60950-1

Stock information temporarily unavailable.

P.O.A.

Recom RD DC-DC Converter, ±12V dc/ ±84mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole, +85°C Max Temp -40°C
Select packaging type

P.O.A.

Recom RD DC-DC Converter, ±12V dc/ ±84mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole, +85°C Max Temp -40°C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Recom

Output Voltage

±12V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

±84mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

1kV dc

Depth

10.2mm

Width

7.05mm

Length

19.65mm

Series

RD

Load Regulation

±10%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Efficiency

81 → 85%

Country of Origin

Taiwan, Province Of China

Product details

Recom 2W SIP Dual Output Unregulated Isolated DC-DC Converter - RD Series

Unregulated outputs
1kVdc isolation
Power sharing on outputs
Short circuit protected
Efficiency up to 86%
UL94V-0 package material
Industry standard SIP7 package

Standards

EN-60950-1