Recom RE DC-DC Converter, 12V dc/ 84mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C Min

RS Stock No.: 473-5019Brand: RecomManufacturers Part No.: RE-0512S
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

84mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Width

6mm

Length

19.6mm

Depth

10.2mm

Series

RE

Standards Met

REACH Compliant

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Efficiency

85%

Country of Origin

Taiwan, Province Of China

Product details

Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RE/RB Series

Single & dual output options
1kVdc isolation
UL94V-0 package material
SIP7 package with industry standard pin-outs

Stock information temporarily unavailable.

P.O.A.

Recom RE DC-DC Converter, 12V dc/ 84mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C Min

P.O.A.

Recom RE DC-DC Converter, 12V dc/ 84mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

84mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Width

6mm

Length

19.6mm

Depth

10.2mm

Series

RE

Standards Met

REACH Compliant

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Efficiency

85%

Country of Origin

Taiwan, Province Of China

Product details

Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RE/RB Series

Single & dual output options
1kVdc isolation
UL94V-0 package material
SIP7 package with industry standard pin-outs