Recom REC10/M DC-DC Converter, ±12V dc/ ±416mA Output, 18 → 36 V dc Input, 10W, Through Hole, +75°C Max Temp

RS Stock No.: 733-1297Brand: RecomManufacturers Part No.: REC10-2412DRW/H2/A/M
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Recom

Output Voltage

±12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

10W

Input Voltage Nominal

24 V dc

Output Current

±416mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP 24

Isolation Voltage

2kV dc

Length

32mm

Depth

10.2mm

Series

REC10/M

Load Regulation

±1.2%

Maximum Temperature

+75°C

Minimum Temperature

-40°C

Medical Approved

Yes

Country of Origin

Taiwan, Province Of China

Product details

Recom 10W Single/Dual Output Regulated 2:1 Ratio Isolated DC-DC Converter - REC10-S Series

10 W DIP24 single and dual output regulated DC to DC converters with remote on/off control and 2kVdc isolation. These regulated DC to DC converters can deliver 150% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents making them suitable for higher power industrial applications.

10W DIP24 package
2:1 voltage ratio
Continuous short circuit protection, auto restart and overload protection
Synchronous rectification on 3.3, 5V outputs
Remote control pin
Efficiency of up to 87%

Standards

EN-60950-1, UL-60950-1, C22.2 No. 60950-1-03

Stock information temporarily unavailable.

P.O.A.

Recom REC10/M DC-DC Converter, ±12V dc/ ±416mA Output, 18 → 36 V dc Input, 10W, Through Hole, +75°C Max Temp
Select packaging type

P.O.A.

Recom REC10/M DC-DC Converter, ±12V dc/ ±416mA Output, 18 → 36 V dc Input, 10W, Through Hole, +75°C Max Temp
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Recom

Output Voltage

±12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

10W

Input Voltage Nominal

24 V dc

Output Current

±416mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP 24

Isolation Voltage

2kV dc

Length

32mm

Depth

10.2mm

Series

REC10/M

Load Regulation

±1.2%

Maximum Temperature

+75°C

Minimum Temperature

-40°C

Medical Approved

Yes

Country of Origin

Taiwan, Province Of China

Product details

Recom 10W Single/Dual Output Regulated 2:1 Ratio Isolated DC-DC Converter - REC10-S Series

10 W DIP24 single and dual output regulated DC to DC converters with remote on/off control and 2kVdc isolation. These regulated DC to DC converters can deliver 150% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents making them suitable for higher power industrial applications.

10W DIP24 package
2:1 voltage ratio
Continuous short circuit protection, auto restart and overload protection
Synchronous rectification on 3.3, 5V outputs
Remote control pin
Efficiency of up to 87%

Standards

EN-60950-1, UL-60950-1, C22.2 No. 60950-1-03