Technical documents
Specifications
Brand
RecomOutput Voltage
12V dc
Input Voltage Range
18 → 72 V dc
Power Rating
15W
Input Voltage Nominal
48 V dc
Output Current
1.25A
Mounting Type
Through Hole
Number of Outputs
1
Isolation Voltage
1600V dc
Depth
10.8mm
Length
50.1mm
Minimum Temperature
-25°C
Maximum Temperature
+70°C
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
RecomOutput Voltage
12V dc
Input Voltage Range
18 → 72 V dc
Power Rating
15W
Input Voltage Nominal
48 V dc
Output Current
1.25A
Mounting Type
Through Hole
Number of Outputs
1
Isolation Voltage
1600V dc
Depth
10.8mm
Length
50.1mm
Minimum Temperature
-25°C
Maximum Temperature
+70°C
Country of Origin
Taiwan, Province Of China
