Technical documents
Specifications
Brand
RecomOutput Voltage
12V dc
Input Voltage Range
4.25 → 5.75 V dc
Power Rating
3W
Input Voltage Nominal
5 V dc
Output Current
250mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24
Isolation Voltage
500V ac
Depth
10.2mm
Width
20.3mm
Length
32mm
Series
REC3
Load Regulation
±1.0%
Minimum Temperature
-40°C
Efficiency
75%
Standards Met
RoHS
Maximum Temperature
+80°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - REC3-H1 Series
Regulated output
1kVdc isolation
Continuous short circuit protection
Efficiency at full load to 65%
DIP24 package
Approvals
UL recognised
Standards
EN-60950-1, UL-60950-1
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RecomOutput Voltage
12V dc
Input Voltage Range
4.25 → 5.75 V dc
Power Rating
3W
Input Voltage Nominal
5 V dc
Output Current
250mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24
Isolation Voltage
500V ac
Depth
10.2mm
Width
20.3mm
Length
32mm
Series
REC3
Load Regulation
±1.0%
Minimum Temperature
-40°C
Efficiency
75%
Standards Met
RoHS
Maximum Temperature
+80°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - REC3-H1 Series
Regulated output
1kVdc isolation
Continuous short circuit protection
Efficiency at full load to 65%
DIP24 package
Approvals
UL recognised
Standards
EN-60950-1, UL-60950-1