Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Recom REC3 DC-DC Converter, ±12V dc/ ±125mA Output, 10.2 → 13.8 V dc Input, 3W, Through Hole, +80°C Max Temp

RS Stock No.: 672-7225Brand: RecomManufacturers Part No.: REC3-1212DR/H1
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Recom

Output Voltage

±12V dc

Input Voltage Range

10.2 → 13.8 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

±125mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

PDIP

Isolation Voltage

500V ac

Depth

10.2mm

Length

32mm

Series

REC3

Minimum Temperature

-40°C

Maximum Temperature

+80°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - REC3-H1 Series

Regulated output
1kVdc isolation
Continuous short circuit protection
Efficiency at full load to 65%
DIP24 package

Approvals

UL recognised

Standards

EN-60950-1, UL-60950-1

Stock information temporarily unavailable.

P.O.A.

Recom REC3 DC-DC Converter, ±12V dc/ ±125mA Output, 10.2 → 13.8 V dc Input, 3W, Through Hole, +80°C Max Temp
Select packaging type

P.O.A.

Recom REC3 DC-DC Converter, ±12V dc/ ±125mA Output, 10.2 → 13.8 V dc Input, 3W, Through Hole, +80°C Max Temp
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Recom

Output Voltage

±12V dc

Input Voltage Range

10.2 → 13.8 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

±125mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

PDIP

Isolation Voltage

500V ac

Depth

10.2mm

Length

32mm

Series

REC3

Minimum Temperature

-40°C

Maximum Temperature

+80°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - REC3-H1 Series

Regulated output
1kVdc isolation
Continuous short circuit protection
Efficiency at full load to 65%
DIP24 package

Approvals

UL recognised

Standards

EN-60950-1, UL-60950-1