Recom REC3 DC-DC Converter, 12V dc/ 250mA Output, 9 → 18 V dc Input, 3W, Through Hole, +85°C Max Temp -40°C Min

RS Stock No.: 672-7247Brand: RecomManufacturers Part No.: REC3-1212SRW/H4/A
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

250mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

2kV ac

Length

32mm

Depth

10.2mm

Series

REC3

Minimum Temperature

-40°C

Medical Approved

Yes

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - REC3 Series

2kVDC (H2 suffix) 4kVdc (H4 suffix) or 6kVdc (H6 suffix) Isolation
Regulated outputs
2:1 or 4:1 (Z suffix) wide range input
Efficiency up to 85%
UL94V-0 package material
Short circuit protection, auto restarting
DIP24 miniature package

Standards

EN60950-1, UL60950-1, EN60601-1

Stock information temporarily unavailable.

P.O.A.

Recom REC3 DC-DC Converter, 12V dc/ 250mA Output, 9 → 18 V dc Input, 3W, Through Hole, +85°C Max Temp -40°C Min

P.O.A.

Recom REC3 DC-DC Converter, 12V dc/ 250mA Output, 9 → 18 V dc Input, 3W, Through Hole, +85°C Max Temp -40°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

250mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

2kV ac

Length

32mm

Depth

10.2mm

Series

REC3

Minimum Temperature

-40°C

Medical Approved

Yes

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - REC3 Series

2kVDC (H2 suffix) 4kVdc (H4 suffix) or 6kVdc (H6 suffix) Isolation
Regulated outputs
2:1 or 4:1 (Z suffix) wide range input
Efficiency up to 85%
UL94V-0 package material
Short circuit protection, auto restarting
DIP24 miniature package

Standards

EN60950-1, UL60950-1, EN60601-1