Technical documents
Specifications
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
20.4 → 27.6 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
600mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP
Isolation Voltage
1kV dc
Width
20.3mm
Depth
10.2mm
Length
32mm
Series
REC3
Load Regulation
±1%
Minimum Temperature
-40°C
Medical Approved
Yes
Maximum Temperature
+80°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - REC3-H1 Series
Regulated output
1kVdc isolation
Continuous short circuit protection
Efficiency at full load to 65%
DIP24 package
Approvals
UL recognised
Standards
EN-60950-1, UL-60950-1
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
20.4 → 27.6 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
600mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP
Isolation Voltage
1kV dc
Width
20.3mm
Depth
10.2mm
Length
32mm
Series
REC3
Load Regulation
±1%
Minimum Temperature
-40°C
Medical Approved
Yes
Maximum Temperature
+80°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - REC3-H1 Series
Regulated output
1kVdc isolation
Continuous short circuit protection
Efficiency at full load to 65%
DIP24 package
Approvals
UL recognised
Standards
EN-60950-1, UL-60950-1