Technical documents
Specifications
Brand
RecomOutput Voltage
±12V dc
Input Voltage Range
18 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
±125mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP
Isolation Voltage
4kV dc
Width
20.3mm
Length
32mm
Depth
10.2mm
Series
REC3
Load Regulation
±0.6%
Standards Met
cRUus, IEC/EN 60601-1, IEC/EN 60950-1, UL 60950-1
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Medical Approved
Yes
Efficiency
85%
Country of Origin
Taiwan, Province Of China
Product details
Recom 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - REC3 Series
2kVDC (H2 suffix) 4kVdc (H4 suffix) or 6kVdc (H6 suffix) Isolation
Regulated outputs
2:1 or 4:1 (Z suffix) wide range input
Efficiency up to 85%
UL94V-0 package material
Short circuit protection, auto restarting
DIP24 miniature package
Standards
EN60950-1, UL60950-1, EN60601-1
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RecomOutput Voltage
±12V dc
Input Voltage Range
18 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
±125mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP
Isolation Voltage
4kV dc
Width
20.3mm
Length
32mm
Depth
10.2mm
Series
REC3
Load Regulation
±0.6%
Standards Met
cRUus, IEC/EN 60601-1, IEC/EN 60950-1, UL 60950-1
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Medical Approved
Yes
Efficiency
85%
Country of Origin
Taiwan, Province Of China
Product details
Recom 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - REC3 Series
2kVDC (H2 suffix) 4kVdc (H4 suffix) or 6kVdc (H6 suffix) Isolation
Regulated outputs
2:1 or 4:1 (Z suffix) wide range input
Efficiency up to 85%
UL94V-0 package material
Short circuit protection, auto restarting
DIP24 miniature package
Standards
EN60950-1, UL60950-1, EN60601-1