Recom REC3.5 DC-DC Converter, ±5V dc/ ±350mA Output, 18 → 36 V dc Input, 3.5W, Through Hole, +85°C Max Temp

RS Stock No.: 706-3821Brand: RecomManufacturers Part No.: REC3.5-2405DRW/R10/A
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Recom

Output Voltage

±5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

3.5W

Input Voltage Nominal

24 V dc

Output Current

±350mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP 24

Isolation Voltage

10kV dc

Depth

10.2mm

Length

32mm

Series

REC3.5

Load Regulation

±0.6%

Minimum Temperature

-40°C

Medical Approved

Yes

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 3.5W DIP Single/Dual Output Medical Approved Regulated Isolated DC-DC Converter - REC3-R10/A Series

Regulated output
10kVdc reinforced isolation
Industry standard DIP24 package
Continuous short circuit protection
Wide range input 2:1
Efficiency up to 86%

Approvals

CB, CSA

Standards

IEC60601-1, CSA C22.2 601-1, CSA C22.2 No. 60950-1-03, UL 60601-1, UL 60950-1

Stock information temporarily unavailable.

P.O.A.

Recom REC3.5 DC-DC Converter, ±5V dc/ ±350mA Output, 18 → 36 V dc Input, 3.5W, Through Hole, +85°C Max Temp
Select packaging type

P.O.A.

Recom REC3.5 DC-DC Converter, ±5V dc/ ±350mA Output, 18 → 36 V dc Input, 3.5W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Recom

Output Voltage

±5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

3.5W

Input Voltage Nominal

24 V dc

Output Current

±350mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP 24

Isolation Voltage

10kV dc

Depth

10.2mm

Length

32mm

Series

REC3.5

Load Regulation

±0.6%

Minimum Temperature

-40°C

Medical Approved

Yes

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 3.5W DIP Single/Dual Output Medical Approved Regulated Isolated DC-DC Converter - REC3-R10/A Series

Regulated output
10kVdc reinforced isolation
Industry standard DIP24 package
Continuous short circuit protection
Wide range input 2:1
Efficiency up to 86%

Approvals

CB, CSA

Standards

IEC60601-1, CSA C22.2 601-1, CSA C22.2 No. 60950-1-03, UL 60601-1, UL 60950-1