Technical documents
Specifications
Brand
RecomOutput Voltage
12V dc
Input Voltage Range
9 → 18 V dc
Power Rating
5W
Input Voltage Nominal
12 V dc
Output Current
420mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP
Isolation Voltage
4kV dc
Depth
10.2mm
Length
32mm
Width
20.3mm
Series
REC5
Maximum Temperature
+75°C
Standards Met
REACH Compliant
Minimum Temperature
-25°C
Medical Approved
Yes
Efficiency
86%
Country of Origin
Taiwan, Province Of China
Product details
Recom 5W DIP Single/Dual Output Regulated Isolated DC-DC Converter - REC5-H4/A Series
5W DIP24 Package
2:1 wide range input
Regulated output
4kV(dc) Isolation
0.2% line regulation
Continous short circuit protection
UL94V-0 package material
Typical efficiency to 85%
Standards
EN60950-1, UL60950-1, EN60601-1
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RecomOutput Voltage
12V dc
Input Voltage Range
9 → 18 V dc
Power Rating
5W
Input Voltage Nominal
12 V dc
Output Current
420mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP
Isolation Voltage
4kV dc
Depth
10.2mm
Length
32mm
Width
20.3mm
Series
REC5
Maximum Temperature
+75°C
Standards Met
REACH Compliant
Minimum Temperature
-25°C
Medical Approved
Yes
Efficiency
86%
Country of Origin
Taiwan, Province Of China
Product details
Recom 5W DIP Single/Dual Output Regulated Isolated DC-DC Converter - REC5-H4/A Series
5W DIP24 Package
2:1 wide range input
Regulated output
4kV(dc) Isolation
0.2% line regulation
Continous short circuit protection
UL94V-0 package material
Typical efficiency to 85%
Standards
EN60950-1, UL60950-1, EN60601-1