Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Recom REC5 DC-DC Converter, 12V dc/ 420mA Output, 18 → 36 V dc Input, 5W, Through Hole, +75°C Max Temp -25°C Min

RS Stock No.: 473-5491Brand: RecomManufacturers Part No.: REC5-2412SRW/H4/A
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

5W

Input Voltage Nominal

24 V dc

Output Current

420mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

4kV dc

Depth

10.2mm

Width

20.3mm

Length

32mm

Series

REC5

Load Regulation

0.5%

Minimum Temperature

-25°C

Medical Approved

Yes

Efficiency

85%

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 5W DIP Single/Dual Output Regulated Isolated DC-DC Converter - REC5-H4/A Series

5W DIP24 Package
2:1 wide range input
Regulated output
4kV(dc) Isolation
0.2% line regulation
Continous short circuit protection
UL94V-0 package material
Typical efficiency to 85%

Standards

EN60950-1, UL60950-1, EN60601-1

Stock information temporarily unavailable.

P.O.A.

Recom REC5 DC-DC Converter, 12V dc/ 420mA Output, 18 → 36 V dc Input, 5W, Through Hole, +75°C Max Temp -25°C Min

P.O.A.

Recom REC5 DC-DC Converter, 12V dc/ 420mA Output, 18 → 36 V dc Input, 5W, Through Hole, +75°C Max Temp -25°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

5W

Input Voltage Nominal

24 V dc

Output Current

420mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

4kV dc

Depth

10.2mm

Width

20.3mm

Length

32mm

Series

REC5

Load Regulation

0.5%

Minimum Temperature

-25°C

Medical Approved

Yes

Efficiency

85%

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 5W DIP Single/Dual Output Regulated Isolated DC-DC Converter - REC5-H4/A Series

5W DIP24 Package
2:1 wide range input
Regulated output
4kV(dc) Isolation
0.2% line regulation
Continous short circuit protection
UL94V-0 package material
Typical efficiency to 85%

Standards

EN60950-1, UL60950-1, EN60601-1