Recom REC8 Isolated DC-DC Converter, 5V dc/ 1.6A Output, 9 → 36 V dc Input, 8W, Through Hole, +71°C Max Temp

RS Stock No.: 733-1190Brand: RecomManufacturers Part No.: REC8-2405SRWZ/H2/A/M
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

8W

Input Voltage Nominal

24 V dc

Output Current

1.6A

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP 24

Isolation Voltage

2kV dc

Depth

10.2mm

Length

32mm

Series

REC8

Load Regulation

±0.5%

Minimum Temperature

-40°C

Medical Approved

Yes

PRICED TO CLEAR

Yes

Maximum Temperature

+71°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 8W Single/Dual Output Regulated 4:1 Ratio Isolated DC-DC Converter - REC8-S Series

8 W DIP24 single and dual output regulated DC to DC converters with remote on/off control and 2kVdc isolation. These regulated DC to DC converters can deliver 150% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents making them suitable for higher power industrial applications.

8W DIP24 package
4:1 voltage ratio
Continuous short circuit protection, auto restart and overload protection
Synchronous rectification on 3.3, 5V outputs
Remote control pin

Approvals

UL

Standards

EN-60950-1, UL-60950-1

Stock information temporarily unavailable.

P.O.A.

Recom REC8 Isolated DC-DC Converter, 5V dc/ 1.6A Output, 9 → 36 V dc Input, 8W, Through Hole, +71°C Max Temp
Select packaging type

P.O.A.

Recom REC8 Isolated DC-DC Converter, 5V dc/ 1.6A Output, 9 → 36 V dc Input, 8W, Through Hole, +71°C Max Temp
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

8W

Input Voltage Nominal

24 V dc

Output Current

1.6A

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP 24

Isolation Voltage

2kV dc

Depth

10.2mm

Length

32mm

Series

REC8

Load Regulation

±0.5%

Minimum Temperature

-40°C

Medical Approved

Yes

PRICED TO CLEAR

Yes

Maximum Temperature

+71°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 8W Single/Dual Output Regulated 4:1 Ratio Isolated DC-DC Converter - REC8-S Series

8 W DIP24 single and dual output regulated DC to DC converters with remote on/off control and 2kVdc isolation. These regulated DC to DC converters can deliver 150% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents making them suitable for higher power industrial applications.

8W DIP24 package
4:1 voltage ratio
Continuous short circuit protection, auto restart and overload protection
Synchronous rectification on 3.3, 5V outputs
Remote control pin

Approvals

UL

Standards

EN-60950-1, UL-60950-1