Recom Isolated DC-DC Converter, ±12V dc/ ±333mA Output, 18 → 36 V dc Input, 8W, Through Hole, +85°C Max Temp

RS Stock No.: 733-1178Brand: RecomManufacturers Part No.: REC8-2412DRW/H2/A/M
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Recom

Output Voltage

±12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

8W

Input Voltage Nominal

24 V dc

Output Current

±333mA

Mounting Type

Through Hole

Number of Outputs

2

Package

DIP 24

Isolation Voltage

2000V dc

Depth

10.2mm

Length

32mm

Load Regulation

±1.2%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

84 → 86%

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Recom Isolated DC-DC Converter, ±12V dc/ ±333mA Output, 18 → 36 V dc Input, 8W, Through Hole, +85°C Max Temp

P.O.A.

Recom Isolated DC-DC Converter, ±12V dc/ ±333mA Output, 18 → 36 V dc Input, 8W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Recom

Output Voltage

±12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

8W

Input Voltage Nominal

24 V dc

Output Current

±333mA

Mounting Type

Through Hole

Number of Outputs

2

Package

DIP 24

Isolation Voltage

2000V dc

Depth

10.2mm

Length

32mm

Load Regulation

±1.2%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

84 → 86%

Country of Origin

Taiwan, Province Of China