DC/DC converter,18-75Vi,12Vout 0.666A,8W

RS Stock No.: 733-1219Brand: RecomManufacturers Part No.: REC8-4812SRWZ/H2/A/M
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

8W

Input Voltage Nominal

48 V dc

Output Current

666mA

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP 24

Isolation Voltage

2000V dc

Depth

10.2mm

Length

32mm

Load Regulation

±0.5%

Minimum Temperature

-40°C

Efficiency

85%

Maximum Temperature

+71°C

P.O.A.

DC/DC converter,18-75Vi,12Vout 0.666A,8W

P.O.A.

DC/DC converter,18-75Vi,12Vout 0.666A,8W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

8W

Input Voltage Nominal

48 V dc

Output Current

666mA

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP 24

Isolation Voltage

2000V dc

Depth

10.2mm

Length

32mm

Load Regulation

±0.5%

Minimum Temperature

-40°C

Efficiency

85%

Maximum Temperature

+71°C