Recom RHV3 DC-DC Converter, 12V dc/ 250mA Output, 5 → 24 V dc Input, 3W, Through Hole, +85°C Max Temp -40°C Min

RS Stock No.: 199-5113Brand: RecomManufacturers Part No.: RHV3-0512S/R20
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

5 → 24 V dc

Power Rating

3W

Input Voltage Nominal

5 V dc

Output Current

250mA

Mounting Type

Through Hole

Isolated

Yes

Isolation Voltage

20kV

Width

15mm

Length

45mm

Series

RHV3

Load Regulation

0.1

Minimum Temperature

-40°C

Efficiency

0.78

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Recom RHV3 DC-DC Converter, 12V dc/ 250mA Output, 5 → 24 V dc Input, 3W, Through Hole, +85°C Max Temp -40°C Min

P.O.A.

Recom RHV3 DC-DC Converter, 12V dc/ 250mA Output, 5 → 24 V dc Input, 3W, Through Hole, +85°C Max Temp -40°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

5 → 24 V dc

Power Rating

3W

Input Voltage Nominal

5 V dc

Output Current

250mA

Mounting Type

Through Hole

Isolated

Yes

Isolation Voltage

20kV

Width

15mm

Length

45mm

Series

RHV3

Load Regulation

0.1

Minimum Temperature

-40°C

Efficiency

0.78

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China