Recom RI DC-DC Converter, 15V dc/ 133mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +85°C Max Temp -40°C Min

RS Stock No.: 672-8849Brand: RecomManufacturers Part No.: RI-0515S/P
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Recom

Output Voltage

15V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

133mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

500V ac

Depth

10.2mm

Width

7.55mm

Length

11.5mm

Series

RI

Minimum Temperature

-40°C

Efficiency

80 → 85%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 2W SIP Single Output Unregulated Isolated DC-DC Converter - RI Series

Industrial standard pin-out
No heatsink required
SIP4 package
High efficiency (80% typ)
Capacitor input filter
Isolation voltage 1kVdc (min)
Voltage; input ±10%, output ±5%
UL94V-0 package material

Stock information temporarily unavailable.

P.O.A.

Recom RI DC-DC Converter, 15V dc/ 133mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +85°C Max Temp -40°C Min
Select packaging type

P.O.A.

Recom RI DC-DC Converter, 15V dc/ 133mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +85°C Max Temp -40°C Min
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Recom

Output Voltage

15V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

133mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

500V ac

Depth

10.2mm

Width

7.55mm

Length

11.5mm

Series

RI

Minimum Temperature

-40°C

Efficiency

80 → 85%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 2W SIP Single Output Unregulated Isolated DC-DC Converter - RI Series

Industrial standard pin-out
No heatsink required
SIP4 package
High efficiency (80% typ)
Capacitor input filter
Isolation voltage 1kVdc (min)
Voltage; input ±10%, output ±5%
UL94V-0 package material