Recom RI3 DC-DC Converter, 12V dc/ 250mA Output, 24 V dc Input, 3W, Through Hole, +85°C Max Temp -40°C Min Temp

RS Stock No.: 100-2667PBrand: RecomManufacturers Part No.: RI3-2412S
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

24 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

250mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Length

11.5mm

Depth

10.2mm

Width

7.6mm

Series

RI3

Maximum Temperature

+85°C

Standards Met

cULus Recognized, EN, EN60601-1, EN60950-1, IEC, REACH

Minimum Temperature

-40°C

Efficiency

90%

Country of Origin

Taiwan, Province Of China

Product details

Recom RI3 Series Isolated DC-DC Converter

The RI3 series of isolated DC-DC converters from Recom have been designed for use within space-restricted applications. Designed for 3 W conversion applications, but have the same footprint as the Recom RI2 series 2 W converters.
The RI3 series also provides up to 3 k V dc I/O isolation, providing up to 90% efficiency making them suitable for a wide range of industrial applications.

Features and Benefits

•Industry standard pinout for easy installation.
•3 W in a SIP4 package.
•Wide operating temperature range of -40°C to 100°C.
•1 to 3 kV dc isolation.

Recom Isolated DC/DC Converter

Stock information temporarily unavailable.

P.O.A.

Recom RI3 DC-DC Converter, 12V dc/ 250mA Output, 24 V dc Input, 3W, Through Hole, +85°C Max Temp -40°C Min Temp
Select packaging type

P.O.A.

Recom RI3 DC-DC Converter, 12V dc/ 250mA Output, 24 V dc Input, 3W, Through Hole, +85°C Max Temp -40°C Min Temp
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

24 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

250mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Length

11.5mm

Depth

10.2mm

Width

7.6mm

Series

RI3

Maximum Temperature

+85°C

Standards Met

cULus Recognized, EN, EN60601-1, EN60950-1, IEC, REACH

Minimum Temperature

-40°C

Efficiency

90%

Country of Origin

Taiwan, Province Of China

Product details

Recom RI3 Series Isolated DC-DC Converter

The RI3 series of isolated DC-DC converters from Recom have been designed for use within space-restricted applications. Designed for 3 W conversion applications, but have the same footprint as the Recom RI2 series 2 W converters.
The RI3 series also provides up to 3 k V dc I/O isolation, providing up to 90% efficiency making them suitable for a wide range of industrial applications.

Features and Benefits

•Industry standard pinout for easy installation.
•3 W in a SIP4 package.
•Wide operating temperature range of -40°C to 100°C.
•1 to 3 kV dc isolation.

Recom Isolated DC/DC Converter