Recom RK DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C Min

RS Stock No.: 473-5104Brand: RecomManufacturers Part No.: RK-0505S
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

3kV dc

Width

6mm

Length

19.6mm

Depth

10.2mm

Series

RK

Load Regulation

0.15

Standards Met

CAN/CSA-C22.2 No. 60950-1, IEC60950-1, UL 60950-1

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Medical Approved

Yes

Efficiency

78%

Country of Origin

Taiwan, Province Of China

Product details

Recom 1W SIP Single Output Unregulated Isolated DC-DC Converter - RK Series

3kVdc isolation
Industry standard pin-out
UL94V-0 package material
78% efficiency
SIP7 package

Standards

EN60950-1, EN60601-01

P.O.A.

Recom RK DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C Min
Select packaging type

P.O.A.

Recom RK DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C Min

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

3kV dc

Width

6mm

Length

19.6mm

Depth

10.2mm

Series

RK

Load Regulation

0.15

Standards Met

CAN/CSA-C22.2 No. 60950-1, IEC60950-1, UL 60950-1

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Medical Approved

Yes

Efficiency

78%

Country of Origin

Taiwan, Province Of China

Product details

Recom 1W SIP Single Output Unregulated Isolated DC-DC Converter - RK Series

3kVdc isolation
Industry standard pin-out
UL94V-0 package material
78% efficiency
SIP7 package

Standards

EN60950-1, EN60601-01