Recom RN DC-DC Converter, 5V dc/ 250mA Output, 4.5 → 5.5 V dc Input, 1.25W, Through Hole, +85°C Max Temp -40°C

RS Stock No.: 166-6643Brand: RecomManufacturers Part No.: RN-0505S
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1.25W

Input Voltage Nominal

5 V dc

Output Current

250mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 8

Isolation Voltage

1kV dc

Depth

7.62mm

Length

12.6mm

Series

RN

Load Regulation

±15%

Minimum Temperature

-40°C

Efficiency

70 → 72%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 1.25W DIP Single Output Unregulated Isolated DC-DC Converter - RN Series

Single output 1.25 W DIP8 unregulated DC to DC converters with an efficiency rating of up to 85%. These 1.25 W DIP8 unregulated DC to DC converters are ideal for use where space is restricted making 2W converters unsuitable.

Compact DIP8 design
No external components required
UL94V-0 package material
Up to 85% efficiency
Short circuit protection
No heatsink required

Standards

EN-60950-1

Stock information temporarily unavailable.

P.O.A.

Recom RN DC-DC Converter, 5V dc/ 250mA Output, 4.5 → 5.5 V dc Input, 1.25W, Through Hole, +85°C Max Temp -40°C

P.O.A.

Recom RN DC-DC Converter, 5V dc/ 250mA Output, 4.5 → 5.5 V dc Input, 1.25W, Through Hole, +85°C Max Temp -40°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1.25W

Input Voltage Nominal

5 V dc

Output Current

250mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 8

Isolation Voltage

1kV dc

Depth

7.62mm

Length

12.6mm

Series

RN

Load Regulation

±15%

Minimum Temperature

-40°C

Efficiency

70 → 72%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 1.25W DIP Single Output Unregulated Isolated DC-DC Converter - RN Series

Single output 1.25 W DIP8 unregulated DC to DC converters with an efficiency rating of up to 85%. These 1.25 W DIP8 unregulated DC to DC converters are ideal for use where space is restricted making 2W converters unsuitable.

Compact DIP8 design
No external components required
UL94V-0 package material
Up to 85% efficiency
Short circuit protection
No heatsink required

Standards

EN-60950-1