Recom ROL DC-DC Converter, 12V dc/ 42mA Output, 4.5 → 5.5 V dc Input, 0.5W, Through Hole, +85°C Max Temp -40°C

RS Stock No.: 777-3272Brand: RecomManufacturers Part No.: ROL-0512S
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

0.5W

Input Voltage Nominal

5 V dc

Output Current

42mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 4

Isolation Voltage

1 kV dc, 500V ac

Length

11.5mm

Depth

6mm

Series

ROL

Load Regulation

0.1

Efficiency

80 → 86%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 0.5W SIP Single Output Unregulated Isolated DC-DC Converter - ROL Series

The ROL series is part of the Recom Econoline. This is a DC/DC unregulated converter, single output, SIP4, 0.5W. The Recom ROL DC/DC converter features a full industrial operating temperature range of -40°C to +85°C without derating. This Fully encapsulated DC/DC converter is ideal in general purpose low power isolation and voltage matching applications.

Industry Standard Pinout
1kVdc or 2kVdc isolation
UL94V-0 Package Material
Fully Encapsulated
Efficiency up to 87%
Operating Temperature Range (Free air convection) -40°C to +85°C

Standards

EN 60950-1, UL 60950-1

Stock information temporarily unavailable.

P.O.A.

Recom ROL DC-DC Converter, 12V dc/ 42mA Output, 4.5 → 5.5 V dc Input, 0.5W, Through Hole, +85°C Max Temp -40°C

P.O.A.

Recom ROL DC-DC Converter, 12V dc/ 42mA Output, 4.5 → 5.5 V dc Input, 0.5W, Through Hole, +85°C Max Temp -40°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

0.5W

Input Voltage Nominal

5 V dc

Output Current

42mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 4

Isolation Voltage

1 kV dc, 500V ac

Length

11.5mm

Depth

6mm

Series

ROL

Load Regulation

0.1

Efficiency

80 → 86%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 0.5W SIP Single Output Unregulated Isolated DC-DC Converter - ROL Series

The ROL series is part of the Recom Econoline. This is a DC/DC unregulated converter, single output, SIP4, 0.5W. The Recom ROL DC/DC converter features a full industrial operating temperature range of -40°C to +85°C without derating. This Fully encapsulated DC/DC converter is ideal in general purpose low power isolation and voltage matching applications.

Industry Standard Pinout
1kVdc or 2kVdc isolation
UL94V-0 Package Material
Fully Encapsulated
Efficiency up to 87%
Operating Temperature Range (Free air convection) -40°C to +85°C

Standards

EN 60950-1, UL 60950-1