Recom RP DC-DC Converter, 5V dc/ 200mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C

RS Stock No.: 459-8012Brand: RecomManufacturers Part No.: RP-1205S
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

2.6kV ac

Depth

10.2mm

Width

7.05mm

Length

19.65mm

Series

RP

Load Regulation

15%

Minimum Temperature

-40°C

Efficiency

70 → 72%

Maximum Temperature

+85°C

Standards Met

CAN/CSA-C22.2 No. 60950-1, IEC60950-1, UL 60950-1

Country of Origin

Taiwan, Province Of China

Product details

Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RP Series

The Recom RP series has very high isolation of 5.2 kVDC in a compact size. The DC/DC converters are EN-60601-1 certified, making them suitable for medical as well as IGBT driver applications.

Industrial standard pin out
Single and dual output options
250Vac rated
5.2kVdc isolation makes it ideal for telecom and safety applications
UL94V-0 package material
High efficiency (80% typ)
Short circuit protected.
Capacitor input filter

Standards

Conforms to EN60950-1, UL609501-1, EN60601-1

Stock information temporarily unavailable.

P.O.A.

Recom RP DC-DC Converter, 5V dc/ 200mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C
Select packaging type

P.O.A.

Recom RP DC-DC Converter, 5V dc/ 200mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

2.6kV ac

Depth

10.2mm

Width

7.05mm

Length

19.65mm

Series

RP

Load Regulation

15%

Minimum Temperature

-40°C

Efficiency

70 → 72%

Maximum Temperature

+85°C

Standards Met

CAN/CSA-C22.2 No. 60950-1, IEC60950-1, UL 60950-1

Country of Origin

Taiwan, Province Of China

Product details

Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RP Series

The Recom RP series has very high isolation of 5.2 kVDC in a compact size. The DC/DC converters are EN-60601-1 certified, making them suitable for medical as well as IGBT driver applications.

Industrial standard pin out
Single and dual output options
250Vac rated
5.2kVdc isolation makes it ideal for telecom and safety applications
UL94V-0 package material
High efficiency (80% typ)
Short circuit protected.
Capacitor input filter

Standards

Conforms to EN60950-1, UL609501-1, EN60601-1