Recom Isolated DC-DC Converter, 5V dc/ 2.4A Output, 9 → 18 V dc Input, 12W, Through Hole, +85°C Max Temp -40°C

RS Stock No.: 473-5542Brand: RecomManufacturers Part No.: RP12-1205SA
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

12W

Input Voltage Nominal

12 V dc

Output Current

2.4A

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP

Isolation Voltage

1600V dc

Length

31.8mm

Depth

10.2mm

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Recom Isolated DC-DC Converter, 5V dc/ 2.4A Output, 9 → 18 V dc Input, 12W, Through Hole, +85°C Max Temp -40°C

P.O.A.

Recom Isolated DC-DC Converter, 5V dc/ 2.4A Output, 9 → 18 V dc Input, 12W, Through Hole, +85°C Max Temp -40°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

12W

Input Voltage Nominal

12 V dc

Output Current

2.4A

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP

Isolation Voltage

1600V dc

Length

31.8mm

Depth

10.2mm

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China