Recom RP15-AW DC-DC Converter, 3.3V dc/ 4A Output, 9 → 36 V dc Input, 15W, Through Hole, +85°C Max Temp -40°C

RS Stock No.: 417-506Brand: RecomManufacturers Part No.: RP15-243.3SAW
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Recom

Output Voltage

3.3V dc

Input Voltage Range

9 → 36 V dc

Power Rating

15W

Input Voltage Nominal

24 V dc

Output Current

4A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1 x 1 in

Isolation Voltage

1.6kV dc

Width

25.4mm

Length

25.4mm

Depth

9.9mm

Series

RP15-AW

Minimum Temperature

-40°C

Efficiency

88%

Standards Met

REACH Compliant

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 15W Single Output Regulated Isolated DC-DC Converter - RP15-AW Series

High power density, ultra-miniature 25.4x25.4x9.9mm package
Ultra-wide 4:1 input voltage range
Regulated outputs
1.6kV input / output isolation
High efficiency up to 87%
Low ripple and noise
Pi input filter, meets EN 55022 Class A with external input capacitors and Class B with external filter
Over-voltage, over-current and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out

P.O.A.

Recom RP15-AW DC-DC Converter, 3.3V dc/ 4A Output, 9 → 36 V dc Input, 15W, Through Hole, +85°C Max Temp -40°C

P.O.A.

Recom RP15-AW DC-DC Converter, 3.3V dc/ 4A Output, 9 → 36 V dc Input, 15W, Through Hole, +85°C Max Temp -40°C

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Recom

Output Voltage

3.3V dc

Input Voltage Range

9 → 36 V dc

Power Rating

15W

Input Voltage Nominal

24 V dc

Output Current

4A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1 x 1 in

Isolation Voltage

1.6kV dc

Width

25.4mm

Length

25.4mm

Depth

9.9mm

Series

RP15-AW

Minimum Temperature

-40°C

Efficiency

88%

Standards Met

REACH Compliant

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 15W Single Output Regulated Isolated DC-DC Converter - RP15-AW Series

High power density, ultra-miniature 25.4x25.4x9.9mm package
Ultra-wide 4:1 input voltage range
Regulated outputs
1.6kV input / output isolation
High efficiency up to 87%
Low ripple and noise
Pi input filter, meets EN 55022 Class A with external input capacitors and Class B with external filter
Over-voltage, over-current and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out