Technical documents
Specifications
Brand
RecomOutput Voltage
12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
20W
Input Voltage Nominal
24 V dc
Output Current
1.67A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
2 x 1 in
Isolation Voltage
1.6kV dc
Width
25.4mm
Length
50.8mm
Depth
10.2mm
Series
RP20-FW
Load Regulation
±0.5%
Standards Met
UL 60950-1
Maximum Temperature
+105°C
Minimum Temperature
-40°C
Efficiency
86%
Product details
Recom 20W Single/Dual Output Regulated Isolated DC-DC Converter - RP20-FW Series
High power density
Ultra-wide 4:1 input voltage range
Regulated outputs
1.6kV input / output isolation
Pi input filter, meets EN 55022 Class A/B with external filter
Remote On/Off Control
Under voltage, over voltage (single), over load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
RecomOutput Voltage
12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
20W
Input Voltage Nominal
24 V dc
Output Current
1.67A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
2 x 1 in
Isolation Voltage
1.6kV dc
Width
25.4mm
Length
50.8mm
Depth
10.2mm
Series
RP20-FW
Load Regulation
±0.5%
Standards Met
UL 60950-1
Maximum Temperature
+105°C
Minimum Temperature
-40°C
Efficiency
86%
Product details
Recom 20W Single/Dual Output Regulated Isolated DC-DC Converter - RP20-FW Series
High power density
Ultra-wide 4:1 input voltage range
Regulated outputs
1.6kV input / output isolation
Pi input filter, meets EN 55022 Class A/B with external filter
Remote On/Off Control
Under voltage, over voltage (single), over load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
