Recom RP40-G DC-DC Converter, 5V dc/ 6 A, ±400mA Output, 18 → 36 V dc Input, 40W, Through Hole, +85°C Max Temp

RS Stock No.: 473-5839Brand: RecomManufacturers Part No.: RP40-240512TG
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Recom

Output Voltage

5 V dc, ±12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

40W

Input Voltage Nominal

24 V dc

Output Current

6 A, ±400mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

3

Package

2 x 2 in

Isolation Voltage

1.6kV dc

Depth

10.2mm

Width

50.8mm

Length

50.8mm

Series

RP40-G

Minimum Temperature

-40°C

Efficiency

87%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 40W Single/Triple Output Regulated Isolated DC-DC Converter - RP40-G Series

2:1 input range
Regulated outputs
L-C input filters
1·6kV input/output isolation
Very high efficiency up to 89%
Control pin for remote ON/OFF
Hiccup automatic short circuit protection
Overvoltage protection
Shielded metal case with insulated base plate
Industry standard package

Approvals

UL recognised

Standards

EN60950, UL1950

P.O.A.

Recom RP40-G DC-DC Converter, 5V dc/ 6 A, ±400mA Output, 18 → 36 V dc Input, 40W, Through Hole, +85°C Max Temp

P.O.A.

Recom RP40-G DC-DC Converter, 5V dc/ 6 A, ±400mA Output, 18 → 36 V dc Input, 40W, Through Hole, +85°C Max Temp

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Recom

Output Voltage

5 V dc, ±12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

40W

Input Voltage Nominal

24 V dc

Output Current

6 A, ±400mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

3

Package

2 x 2 in

Isolation Voltage

1.6kV dc

Depth

10.2mm

Width

50.8mm

Length

50.8mm

Series

RP40-G

Minimum Temperature

-40°C

Efficiency

87%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 40W Single/Triple Output Regulated Isolated DC-DC Converter - RP40-G Series

2:1 input range
Regulated outputs
L-C input filters
1·6kV input/output isolation
Very high efficiency up to 89%
Control pin for remote ON/OFF
Hiccup automatic short circuit protection
Overvoltage protection
Shielded metal case with insulated base plate
Industry standard package

Approvals

UL recognised

Standards

EN60950, UL1950