Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Recom RPM-2.0 DC-DC Converter, 5V dc/ 2A Output, 3 → 17 V dc Input, 5W, Surface Mount, +105°C Max Temp -40°C Min

RS Stock No.: 183-4335Brand: RecomManufacturers Part No.: RPM5.0-2.0-CT
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

3 → 17 V dc

Power Rating

5W

Input Voltage Nominal

12 V dc

Output Current

2A

Mounting Type

Surface Mount

Isolated

No

Number of Outputs

1

Depth

3.75mm

Length

12.19mm

Width

12.19mm

Series

RPM-2.0

Load Regulation

0.03

Minimum Temperature

-40°C

Efficiency

92 → 98%

Maximum Temperature

+105°C

Stock information temporarily unavailable.

P.O.A.

Recom RPM-2.0 DC-DC Converter, 5V dc/ 2A Output, 3 → 17 V dc Input, 5W, Surface Mount, +105°C Max Temp -40°C Min

P.O.A.

Recom RPM-2.0 DC-DC Converter, 5V dc/ 2A Output, 3 → 17 V dc Input, 5W, Surface Mount, +105°C Max Temp -40°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

3 → 17 V dc

Power Rating

5W

Input Voltage Nominal

12 V dc

Output Current

2A

Mounting Type

Surface Mount

Isolated

No

Number of Outputs

1

Depth

3.75mm

Length

12.19mm

Width

12.19mm

Series

RPM-2.0

Load Regulation

0.03

Minimum Temperature

-40°C

Efficiency

92 → 98%

Maximum Temperature

+105°C