Recom Isolated DC-DC Converter, 5V dc/ 4A Output, 18 → 36 V dc Input, 20W, Through Hole, +100°C Max Temp -45°C

RS Stock No.: 677-0799Brand: RecomManufacturers Part No.: RPP20-2405S
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

20W

Input Voltage Nominal

24 V dc

Output Current

4A

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

1600V dc

Depth

11.7mm

Length

40.6mm

Minimum Temperature

-45°C

Maximum Temperature

+100°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Recom Isolated DC-DC Converter, 5V dc/ 4A Output, 18 → 36 V dc Input, 20W, Through Hole, +100°C Max Temp -45°C

P.O.A.

Recom Isolated DC-DC Converter, 5V dc/ 4A Output, 18 → 36 V dc Input, 20W, Through Hole, +100°C Max Temp -45°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

20W

Input Voltage Nominal

24 V dc

Output Current

4A

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

1600V dc

Depth

11.7mm

Length

40.6mm

Minimum Temperature

-45°C

Maximum Temperature

+100°C

Country of Origin

Taiwan, Province Of China