Recom Isolated DC-DC Converter, 12V dc/ 4.16A Output, 18 → 36 V dc Input, 50W, Through Hole, +66°C Max Temp

RS Stock No.: 677-0941Brand: RecomManufacturers Part No.: RPP50-2412S
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

50W

Input Voltage Nominal

24 V dc

Output Current

4.16A

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

2250V dc

Length

50.8mm

Depth

11.7mm

Minimum Temperature

-45°C

Maximum Temperature

+66°C

Stock information temporarily unavailable.

P.O.A.

Recom Isolated DC-DC Converter, 12V dc/ 4.16A Output, 18 → 36 V dc Input, 50W, Through Hole, +66°C Max Temp
Select packaging type

P.O.A.

Recom Isolated DC-DC Converter, 12V dc/ 4.16A Output, 18 → 36 V dc Input, 50W, Through Hole, +66°C Max Temp
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

50W

Input Voltage Nominal

24 V dc

Output Current

4.16A

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

2250V dc

Length

50.8mm

Depth

11.7mm

Minimum Temperature

-45°C

Maximum Temperature

+66°C