Recom, RPX-1.5Q-CT Step-Down Switching Regulator, 1-Channel 1.5mA 17-Pin, QFN Package

RS Stock No.: 274-5243Brand: RecomManufacturers Part No.: RPX-1.5Q-CT
brand-logo
View all in Buck Converters

Technical documents

Specifications

Brand

Recom

Maximum Output Current

1.5mA

Maximum Output Voltage

30 V

Regulator Function

Buck Regulator

Minimum Output Voltage

0.8 V

Minimum Input Voltage

4 V

Number of Outputs

1

Pin Count

17

Package Type

QFN Package

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Recom, RPX-1.5Q-CT Step-Down Switching Regulator, 1-Channel 1.5mA 17-Pin, QFN Package

P.O.A.

Recom, RPX-1.5Q-CT Step-Down Switching Regulator, 1-Channel 1.5mA 17-Pin, QFN Package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Recom

Maximum Output Current

1.5mA

Maximum Output Voltage

30 V

Regulator Function

Buck Regulator

Minimum Output Voltage

0.8 V

Minimum Input Voltage

4 V

Number of Outputs

1

Pin Count

17

Package Type

QFN Package

Country of Origin

China