Technical documents
Specifications
Brand
RecomOutput Voltage
±15V dc
Input Voltage Range
9 → 18 V dc
Power Rating
2W
Input Voltage Nominal
12 V dc
Output Current
±67mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
500V ac
Length
21.8mm
Depth
11.1mm
Width
9.2mm
Series
RS
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
80%
Country of Origin
Taiwan, Province Of China
Product details
Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS Series
High power-density, an industrial temperature range of -40° to +85°C.
Additional features such as Remote-On-Off control make these converters ideal for highly sophisticated industrial designs.
2:1 wide input range
Regulated outputs
1kVdc isolation
Continuous short circuit protection
Low noise
UL94V-0 package material
83% efficiency
SIP 8 package
Standards
EN60950-1
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RecomOutput Voltage
±15V dc
Input Voltage Range
9 → 18 V dc
Power Rating
2W
Input Voltage Nominal
12 V dc
Output Current
±67mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
500V ac
Length
21.8mm
Depth
11.1mm
Width
9.2mm
Series
RS
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
80%
Country of Origin
Taiwan, Province Of China
Product details
Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS Series
High power-density, an industrial temperature range of -40° to +85°C.
Additional features such as Remote-On-Off control make these converters ideal for highly sophisticated industrial designs.
2:1 wide input range
Regulated outputs
1kVdc isolation
Continuous short circuit protection
Low noise
UL94V-0 package material
83% efficiency
SIP 8 package
Standards
EN60950-1