Technical documents
Specifications
Brand
RecomOutput Voltage
3.3V dc
Input Voltage Range
9 → 18 V dc
Power Rating
3W
Input Voltage Nominal
12 V dc
Output Current
600mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
500V ac
Length
21.8mm
Depth
11.1mm
Width
9.2mm
Series
RS3
Load Regulation
0.5%
Minimum Temperature
-40°C
Medical Approved
Yes
Efficiency
73 → 75%
Standards Met
UL 60950-1
Maximum Temperature
+71°C
Country of Origin
Taiwan, Province Of China
Product details
3W, Single/Dual Output, RS3 Series
Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS3 Series
2:1 input voltage range
Regulated output(s)
Low ripple and noise
UL94V-0 package material
1kV input/output isolation
Remote On/Off control
Continuous short-circuit protection
SIP-8 package
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RecomOutput Voltage
3.3V dc
Input Voltage Range
9 → 18 V dc
Power Rating
3W
Input Voltage Nominal
12 V dc
Output Current
600mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
500V ac
Length
21.8mm
Depth
11.1mm
Width
9.2mm
Series
RS3
Load Regulation
0.5%
Minimum Temperature
-40°C
Medical Approved
Yes
Efficiency
73 → 75%
Standards Met
UL 60950-1
Maximum Temperature
+71°C
Country of Origin
Taiwan, Province Of China
Product details
3W, Single/Dual Output, RS3 Series
Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS3 Series
2:1 input voltage range
Regulated output(s)
Low ripple and noise
UL94V-0 package material
1kV input/output isolation
Remote On/Off control
Continuous short-circuit protection
SIP-8 package