Recom RW Isolated DC-DC Converter, 12V dc/ 250mA Output, 9 → 18 V dc Input, 3W, Through Hole, +80°C Max Temp

RS Stock No.: 473-5299Brand: RecomManufacturers Part No.: RW-1212S
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

250mA

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP

Isolation Voltage

500V ac

Depth

7mm

Length

32.26mm

Series

RW

Minimum Temperature

-40°C

Maximum Temperature

+80°C

Country of Origin

Taiwan, Province Of China

P.O.A.

Recom RW Isolated DC-DC Converter, 12V dc/ 250mA Output, 9 → 18 V dc Input, 3W, Through Hole, +80°C Max Temp
Select packaging type

P.O.A.

Recom RW Isolated DC-DC Converter, 12V dc/ 250mA Output, 9 → 18 V dc Input, 3W, Through Hole, +80°C Max Temp

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

250mA

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP

Isolation Voltage

500V ac

Depth

7mm

Length

32.26mm

Series

RW

Minimum Temperature

-40°C

Maximum Temperature

+80°C

Country of Origin

Taiwan, Province Of China