Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Red Lion TX Series DIN Rail Mount Ethernet Switch, 16 RJ45 Ports, 10/100Mbit/s Transmission, 10 → 30V dc

RS Stock No.: 212-536Brand: Red LionManufacturers Part No.: 516TX
brand-logo
View all in Network Hubs

Technical documents

Specifications

Transmission Speed

10/100Mbit/s

RJ45 Ports

16

Nominal Supply Voltage

10 → 30V dc

Mounting

DIN Rail Mount

Series

TX

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Red Lion TX Series DIN Rail Mount Ethernet Switch, 16 RJ45 Ports, 10/100Mbit/s Transmission, 10 → 30V dc

P.O.A.

Red Lion TX Series DIN Rail Mount Ethernet Switch, 16 RJ45 Ports, 10/100Mbit/s Transmission, 10 → 30V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Transmission Speed

10/100Mbit/s

RJ45 Ports

16

Nominal Supply Voltage

10 → 30V dc

Mounting

DIN Rail Mount

Series

TX

Country of Origin

United States