Technical documents
Specifications
Brand
Red LionCurrent Type
DC
Cutout Height
33mm
Cutout Width
68mm
Depth
49.8mm
Minimum Temperature
0°C
Maximum Temperature
+60°C
Measurement Range
4 → 20 mA, 10 → 50 mA
Series
CUB4CL
Country of Origin
United States
You may be interested in
Red Lion CUB5 LCD Digital Panel Multi-Function Meter for Current, Voltage, 32.8mm x 68mmBrand: Red Lion
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Red Lion CUB4CL Digital Panel Ammeter DC, 33mm x 68mm
1
P.O.A.
Red Lion CUB4CL Digital Panel Ammeter DC, 33mm x 68mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Red Lion CUB5 LCD Digital Panel Multi-Function Meter for Current, Voltage, 32.8mm x 68mmBrand: Red Lion
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
Red LionCurrent Type
DC
Cutout Height
33mm
Cutout Width
68mm
Depth
49.8mm
Minimum Temperature
0°C
Maximum Temperature
+60°C
Measurement Range
4 → 20 mA, 10 → 50 mA
Series
CUB4CL
Country of Origin
United States
You may be interested in
Red Lion CUB5 LCD Digital Panel Multi-Function Meter for Current, Voltage, 32.8mm x 68mmBrand: Red Lion
P.O.A.Each (ex VAT)