Red Lion CUB5 LCD, Single Line Temperature Indicator

RS Stock No.: 653-7744Brand: Red LionManufacturers Part No.: CUB5TCB0
brand-logo
View all in Multi Function Panel Meters

Technical documents

Specifications

Display Type

LCD, Single Line

Minimum Temperature

-35°C

Maximum Temperature

+75°C

Series

CUB5

Country of Origin

United States

Product details

Temperature displays, 12 mm character height

Good value CUB4 temperature display
Input for thermocouples or Pt100
Flexible use with °C or °F units

LED / LCD Temperature Displays

Stock information temporarily unavailable.

P.O.A.

Red Lion CUB5 LCD, Single Line Temperature Indicator

P.O.A.

Red Lion CUB5 LCD, Single Line Temperature Indicator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Display Type

LCD, Single Line

Minimum Temperature

-35°C

Maximum Temperature

+75°C

Series

CUB5

Country of Origin

United States

Product details

Temperature displays, 12 mm character height

Good value CUB4 temperature display
Input for thermocouples or Pt100
Flexible use with °C or °F units

LED / LCD Temperature Displays