Red Lion CUB5T Hour Meter, 7 Digit LCD, 9 → 28 V dc

Technical documents
Specifications
Brand
Red LionSupply Voltage
9 → 28 V dc
Count Mode
Hours
Display Type
LCD
Input Type
Voltage
Function
Hour Meter
Connection Type
Screw
Reset Method
No Reset
Number Of Digits
7
Mounting Type
Panel Mount
Output / Interface
Relay
Count Direction
Up
Digit Height
11.7 mm
Cutout Size
68 W x 33 H mm
Maximum Operating Temperature
+75°C
Cutout Height
33mm
Series
CUB5T
Cutout Width
68mm
Depth
43.4mm
Meter Type
Electronic
Approvals
Canadian Requirements Under the Component, Canadian Safety Standards, CSA 22.2 No. 61010-1, CSA C22.2 No. 14-M95, EN 61010-1, File # E137808, File # E179259, IEC 529, IEC 61010-1, IECEE CB Scheme Test Report #E179259-V01-S02, IP65 (Face Only), Issued by U
Minimum Operating Temperature
-35°C
Minimum Measurement
0h
Meter Accuracy
±0.01%
Measurement Range
0 → 9999999h
Country of Origin
United States
Product details
CUB5T Miniature Electronic Preset Timer & Cycle Counter
The CUB5T provides the ultimate in timer flexibility, from it's complete user programming to the optional relay output and serial communications capability. The meter functions as an elapsed timer or preset timer and also has a built-in cycle counter. The display can be toggled either manually or automatically between the timer and cycle counter values.
8 Digit (11.7 mm) LCD display, 7-digit Timer display
Reflective (905-5510) or backlight (905-5501) display
Optional relay output module
Optional serial communications module (RS232 or RS485)
8 operating modes and 18 selectable timer ranges
Elapsed timer and preset timer functionality
Display colour change capability at preset output (905-5501 only)
Operates from 9-28V dc power source
NEMA 4X/IP65 sealed front bezel
Red Lion
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Red LionSupply Voltage
9 → 28 V dc
Count Mode
Hours
Display Type
LCD
Input Type
Voltage
Function
Hour Meter
Connection Type
Screw
Reset Method
No Reset
Number Of Digits
7
Mounting Type
Panel Mount
Output / Interface
Relay
Count Direction
Up
Digit Height
11.7 mm
Cutout Size
68 W x 33 H mm
Maximum Operating Temperature
+75°C
Cutout Height
33mm
Series
CUB5T
Cutout Width
68mm
Depth
43.4mm
Meter Type
Electronic
Approvals
Canadian Requirements Under the Component, Canadian Safety Standards, CSA 22.2 No. 61010-1, CSA C22.2 No. 14-M95, EN 61010-1, File # E137808, File # E179259, IEC 529, IEC 61010-1, IECEE CB Scheme Test Report #E179259-V01-S02, IP65 (Face Only), Issued by U
Minimum Operating Temperature
-35°C
Minimum Measurement
0h
Meter Accuracy
±0.01%
Measurement Range
0 → 9999999h
Country of Origin
United States
Product details
CUB5T Miniature Electronic Preset Timer & Cycle Counter
The CUB5T provides the ultimate in timer flexibility, from it's complete user programming to the optional relay output and serial communications capability. The meter functions as an elapsed timer or preset timer and also has a built-in cycle counter. The display can be toggled either manually or automatically between the timer and cycle counter values.
8 Digit (11.7 mm) LCD display, 7-digit Timer display
Reflective (905-5510) or backlight (905-5501) display
Optional relay output module
Optional serial communications module (RS232 or RS485)
8 operating modes and 18 selectable timer ranges
Elapsed timer and preset timer functionality
Display colour change capability at preset output (905-5501 only)
Operates from 9-28V dc power source
NEMA 4X/IP65 sealed front bezel