Red Lion DA10D Data Acquisition System, 5 Channel(s), USB
RS Stock No.: 200-6439Brand: Red LionManufacturers Part No.: DA10D0C000000000Distrelec Article No.: 30214313

Technical documents
Specifications
Brand
Red LionNumber Of Input Channels
5
Connectivity
USB
Dimensions
127.7 x 101.4 x 31.8mm
Weight
192.78g
Height
101.4mm
Width
31.8mm
Length
127.7mm
Model Number p
DA10D
Distrelec Product Id
30214313
Model Number (p)
DA10D
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
Red Lion DA10D Data Acquisition System, 5 Channel(s), USB
1
P.O.A.
Red Lion DA10D Data Acquisition System, 5 Channel(s), USB
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Red LionNumber Of Input Channels
5
Connectivity
USB
Dimensions
127.7 x 101.4 x 31.8mm
Weight
192.78g
Height
101.4mm
Width
31.8mm
Length
127.7mm
Model Number p
DA10D
Distrelec Product Id
30214313
Model Number (p)
DA10D
Country of Origin
United States