Technical documents
Specifications
Brand
Red LionModule Type
Resistance Temperature Device Input Converter
Input Signal Type
RTD
Output Signal Type
Current, Voltage
Output Range
0 → 10 V, 0 → 20mA
Supply Voltage
9 → 32V dc
Mounting Type
DIN Rail Mount
Operating Temperature Range
-25 → +75°C
Series
2261
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Country of Origin
United States
Product details
IRMA - signal converter for PT100
Converts Pt100 into standard signals
Power supply from current loop or 9 → 32 Vdc
Quickly adjusted via side-mounted DIP switches
Wire breakage detection
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Red LionModule Type
Resistance Temperature Device Input Converter
Input Signal Type
RTD
Output Signal Type
Current, Voltage
Output Range
0 → 10 V, 0 → 20mA
Supply Voltage
9 → 32V dc
Mounting Type
DIN Rail Mount
Operating Temperature Range
-25 → +75°C
Series
2261
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Country of Origin
United States
Product details
IRMA - signal converter for PT100
Converts Pt100 into standard signals
Power supply from current loop or 9 → 32 Vdc
Quickly adjusted via side-mounted DIP switches
Wire breakage detection