Red Lion Managed 18 Port Industrial Ethernet Switch

RS Stock No.: 267-0552Brand: Red LionManufacturers Part No.: NT-5018-DM2-0000Distrelec Article No.: 30379973
brand-logo
View all in Network Switches

Technical documents

Specifications

Number Of Ports

18

Switch Type

Managed

RJ45 Ports

16

SFP Ports

2

Network Speed

10/100/1000Mbit/s

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Red Lion Managed 18 Port Industrial Ethernet Switch

P.O.A.

Red Lion Managed 18 Port Industrial Ethernet Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Ports

18

Switch Type

Managed

RJ45 Ports

16

SFP Ports

2

Network Speed

10/100/1000Mbit/s

Country of Origin

United States