Red Lion PAXC Counter, 8 Digit LCD, 85 → 250 V ac

Technical documents
Specifications
Brand
Red LionSupply Voltage
85 → 250 V ac
Display Type
LCD
Function
Counter
Input Type
Logic, Voltage
Connection Type
Plug-in Terminal
Reset Method
No Reset
Number Of Digits
8
Mounting Type
DIN Rail
Output / Interface
Alarm
Cutout Size
1/8 DIN in
Measurement Range
±99999999h
Minimum Operating Temperature
0°C
Minimum Measurement
-99999999h
Meter Accuracy
±0.01%
Series
PAXC
Cutout Width
1/8 DINin
Depth
104.1mm
Meter Type
Electronic
Approvals
Canadian Requirements Under the Component, Canadian Safety Standards, CSA C22.2, CSA C22.2 No. 14-M95, EN 61010-1, File # E137808, File # E179259, IEC 529, IEC 61010-1, IP20 (Rear of Unit), IP65 (Face Only), LISTED by Und. Lab. Inc. to U.S., No. 61010-1
Maximum Operating Temperature
+50°C
Country of Origin
United States
Product details
PAX Digital Ratemeter/Counter/Dual Counter
The PAX digital input panel meters are available in 3 different models; PAXC Counter/Dual Counter, PAXR Rate Meter and PAXI which offers both counting and rate. They offer many features and performance capabilities to suit a wide range of industrial applications.
6-digit (14.2 mm) LED display
Red, sunlight readable display
Variable intensity display
3 programmable keys
85-250V ac or 11-36V dc, 24V ac supply voltage
Four setpoint alarm outputs (with option cards)
Bus capabilities; Devicenet, ModBus and ProfiBus-DP
NEMA 4X/IP65 sealed front bezel
Models:
PAXI (905-5658)- Counter/Dual counter/Rate meter/Slave display
PAXC (905-5630, 905-5649)- Counter/Dual Counter
PAXR (905-5699, 905-5692)- Rate Meter
Red Lion
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Red LionSupply Voltage
85 → 250 V ac
Display Type
LCD
Function
Counter
Input Type
Logic, Voltage
Connection Type
Plug-in Terminal
Reset Method
No Reset
Number Of Digits
8
Mounting Type
DIN Rail
Output / Interface
Alarm
Cutout Size
1/8 DIN in
Measurement Range
±99999999h
Minimum Operating Temperature
0°C
Minimum Measurement
-99999999h
Meter Accuracy
±0.01%
Series
PAXC
Cutout Width
1/8 DINin
Depth
104.1mm
Meter Type
Electronic
Approvals
Canadian Requirements Under the Component, Canadian Safety Standards, CSA C22.2, CSA C22.2 No. 14-M95, EN 61010-1, File # E137808, File # E179259, IEC 529, IEC 61010-1, IP20 (Rear of Unit), IP65 (Face Only), LISTED by Und. Lab. Inc. to U.S., No. 61010-1
Maximum Operating Temperature
+50°C
Country of Origin
United States
Product details
PAX Digital Ratemeter/Counter/Dual Counter
The PAX digital input panel meters are available in 3 different models; PAXC Counter/Dual Counter, PAXR Rate Meter and PAXI which offers both counting and rate. They offer many features and performance capabilities to suit a wide range of industrial applications.
6-digit (14.2 mm) LED display
Red, sunlight readable display
Variable intensity display
3 programmable keys
85-250V ac or 11-36V dc, 24V ac supply voltage
Four setpoint alarm outputs (with option cards)
Bus capabilities; Devicenet, ModBus and ProfiBus-DP
NEMA 4X/IP65 sealed front bezel
Models:
PAXI (905-5658)- Counter/Dual counter/Rate meter/Slave display
PAXC (905-5630, 905-5649)- Counter/Dual Counter
PAXR (905-5699, 905-5692)- Rate Meter