Red Lion Plug-in Card For Use With EPAX Display

RS Stock No.: 292-2233Brand: Red LionManufacturers Part No.: PAXCDS10Distrelec Article No.: 17693967
brand-logo
View all in Panel Meter Accessories

Technical documents

Specifications

Accessory Type

Plug-in Card

For Use With

EPAX Display

Country of Origin

United States

Product details

EPAX — large LED display, 100 mm character height

Ideal for directly communicating process variables to production employees
Illuminated, dimmable 100 mm red LED display
Can easily be read from 50 m
Built-in plug-in card can analyse and display direct signals
Analogue output, limit switches and serial interface possible
Front protection rating IP65
Three user inputs

EPAXT500

5-digit process signal display for Pt100 or thermocouples (type S, T, J, N, K, E, R, B)
High accuracy
Minimum and maximum value memory, summing function
Can be upgraded with analogue output, limit value card and serial interface
Easy programming using programming device or software

EPAXP500

5-digit process signal display for 0 / 4 → 20 mA or 0 → 10 Vdc
Free scaling with 16-point linearisation
Accuracy: 0.03 %
Minimum and maximum value memory, summing function, sensor power 24 Vdc
Can be upgraded with analogue output, limit value card and serial interface
Easy programming using programming device or software

EPAXC600

6-digit counter with two independent counter inputs including 3 internal counters for
Total / difference
Direct connection possible to all standard sensors
Counting direction recognition and 4-fold phase discriminator
12 Vdc sensor power supply
Easy scaling using programming device
Can be upgraded to preset counter by adding a limit contact card (relay or transistor)

EPAXR600

5-digit tachometer with continuous period measurement
Direct connection possible to all standard sensors
Minimum and maximum value memory
Easy scaling using programming device
Can be upgraded by adding a limit contact card (relay or transistor)

EPAXCK60

6-digit timer/clock/stopwatch/timer relay
2 control inputs for the timer and 3 user inputs for various
control tasks
High resolution up to 0.001 s
Internal cycle counter
Can be used with limit value card as timer relay; real time clock can be used for daily/weekly switching cycle
Easy scaling using programming device or software with interface card

Approvals

  CE, UL

Stock information temporarily unavailable.

P.O.A.

Red Lion Plug-in Card For Use With EPAX Display

P.O.A.

Red Lion Plug-in Card For Use With EPAX Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Accessory Type

Plug-in Card

For Use With

EPAX Display

Country of Origin

United States

Product details

EPAX — large LED display, 100 mm character height

Ideal for directly communicating process variables to production employees
Illuminated, dimmable 100 mm red LED display
Can easily be read from 50 m
Built-in plug-in card can analyse and display direct signals
Analogue output, limit switches and serial interface possible
Front protection rating IP65
Three user inputs

EPAXT500

5-digit process signal display for Pt100 or thermocouples (type S, T, J, N, K, E, R, B)
High accuracy
Minimum and maximum value memory, summing function
Can be upgraded with analogue output, limit value card and serial interface
Easy programming using programming device or software

EPAXP500

5-digit process signal display for 0 / 4 → 20 mA or 0 → 10 Vdc
Free scaling with 16-point linearisation
Accuracy: 0.03 %
Minimum and maximum value memory, summing function, sensor power 24 Vdc
Can be upgraded with analogue output, limit value card and serial interface
Easy programming using programming device or software

EPAXC600

6-digit counter with two independent counter inputs including 3 internal counters for
Total / difference
Direct connection possible to all standard sensors
Counting direction recognition and 4-fold phase discriminator
12 Vdc sensor power supply
Easy scaling using programming device
Can be upgraded to preset counter by adding a limit contact card (relay or transistor)

EPAXR600

5-digit tachometer with continuous period measurement
Direct connection possible to all standard sensors
Minimum and maximum value memory
Easy scaling using programming device
Can be upgraded by adding a limit contact card (relay or transistor)

EPAXCK60

6-digit timer/clock/stopwatch/timer relay
2 control inputs for the timer and 3 user inputs for various
control tasks
High resolution up to 0.001 s
Internal cycle counter
Can be used with limit value card as timer relay; real time clock can be used for daily/weekly switching cycle
Easy scaling using programming device or software with interface card

Approvals

  CE, UL